TRANSISTOR P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, S-MINI, 2-3F1B, TO-236MOD, SC-59, 3 PIN, FET General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |