TRANSISTOR P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, S-MINI, 2-3F1B, TO-236MOD, SC-59, 3 PIN, FET General Purpose Small Signal
Toshiba 2SJ106-BL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 2SJ106-BL to view detailed technical specifications.
No datasheet is available for this part.