
P-channel enhancement mode silicon power MOSFET featuring a 60V drain-source voltage and 30A continuous drain current. This single-element transistor is housed in a 3-pin TO-220NIS through-hole package with a tab, offering a low drain-source on-resistance of 38mΩ at 10V. Key electrical characteristics include a typical gate charge of 110nC at 10V and input capacitance of 3300pF at 10V, with a maximum power dissipation of 45000mW. Operating temperature range spans from -55°C to 150°C.
Toshiba 2SJ334(LBS2TOKS) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 30A |
| Material | Si |
| Maximum Drain Source Resistance | 38@10VmOhm |
| Typical Gate Charge @ Vgs | 110@10VnC |
| Typical Gate Charge @ 10V | 110nC |
| Typical Input Capacitance @ Vds | 3300@10VpF |
| Maximum Power Dissipation | 45000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SJ334(LBS2TOKS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.