2SJ377(Q), P-Channel MOSFET Transistor 5A 60V, 3-Pin PW Mold, SC-64
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 630pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 190mR |
| RoHS | Compliant |