Mosfet P-ch 100V 16A TO-220SM
Toshiba 2SJ412(TE24L,Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | -16A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 210mR |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SJ412(TE24L,Q) to view detailed technical specifications.
No datasheet is available for this part.