
P-channel enhancement mode silicon power MOSFET featuring a 50V maximum drain-source voltage and 5A maximum continuous drain current. This single-element transistor is housed in a 3-pin TO-92 Mod plastic package with through-hole mounting. Key electrical characteristics include a maximum drain-source on-resistance of 190 mOhm at 10V, typical gate charge of 18 nC, and typical input capacitance of 470 pF at 10V. Maximum power dissipation is 900 mW, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Toshiba 2SJ537(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SJ537(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 Mod |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 8.2(Max) |
| Seated Plane Height (mm) | 10.4(Max) |
| Package Weight (g) | 0.36 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 50V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5A |
| Material | Si |
| Maximum Drain Source Resistance | 190@10VmOhm |
| Typical Gate Charge @ Vgs | 18@10VnC |
| Typical Gate Charge @ 10V | 18nC |
| Typical Input Capacitance @ Vds | 470@10VpF |
| Maximum Power Dissipation | 900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SJ537(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.