The Toshiba 2SJ610 MOSFET is a surface mount N-channel device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2A and a drain to source voltage of 250V. The device features a maximum power dissipation of 20W and a maximum Rds on of 2.55R. It is packaged in a TO-252-3 lead free package and is available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Toshiba 2SJ610(TE16L1,NQ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SJ610(TE16L1,NQ) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 381pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 2.55R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SJ610(TE16L1,NQ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
