Trans MOSFET P-CH 60V 5A 4-Pin(2+2Tab) TFP T/R
Toshiba 2SJ620(TE24L,Q) technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 2.9nF |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.