
The 2SJ74-BL(DVGS) is a TO-92 packaged single P-channel junction field-effect transistor from Toshiba. It features a maximum drain gate voltage of 25V and a maximum continuous drain current of 12mA. The device has a maximum power dissipation of 400mW and operates over a temperature range of -55 to 125°C. It is a through-hole mounted component with a plastic package and a seated plane height of 4.7mm + 1.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SJ74-BL(DVGS) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SJ74-BL(DVGS) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Channel Type | P |
| Configuration | Single |
| Maximum Continuous Drain Current | 12mA |
| Maximum Drain Gate Voltage | 25V |
| Material | Si |
| Maximum Power Dissipation | 400mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| Schedule B | 8541210080 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SJ74-BL(DVGS) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.