
N-channel enhancement mode silicon power MOSFET featuring a 100V drain-source voltage and 60A continuous drain current. This through-hole component is housed in a TO-3PL package with a 3-pin configuration and tab. Key specifications include a maximum power dissipation of 200W, a low drain-source on-resistance of 20mΩ at 10V, and a typical gate charge of 176nC at 10V. Operating temperature range spans from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SK1382(PAIRSONY) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3PL |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20 |
| Package Width (mm) | 5 |
| Package Height (mm) | 26 |
| Pin Pitch (mm) | 5.45 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 60A |
| Material | Si |
| Maximum Drain Source Resistance | 20@10VmOhm |
| Typical Gate Charge @ Vgs | 176@10VnC |
| Typical Gate Charge @ 10V | 176nC |
| Typical Input Capacitance @ Vds | 7000@10VpF |
| Maximum Power Dissipation | 200000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK1382(PAIRSONY) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.