
The Toshiba 2SK1529(LBP4KENW) is a single N-channel enhancement power MOSFET with a maximum drain-source voltage of 180V and a maximum continuous drain current of 10A. It features a TO-3PN package with a tab for through-hole mounting. The device operates over a temperature range of -55 to 150°C and is constructed from silicon material. The typical input capacitance at 30V is 700pF.
Toshiba 2SK1529(LBP4KENW) technical specifications.
| Package Family Name | TO-3PN |
| Package/Case | TO-3PN |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.5 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 20 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 180V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 10A |
| Material | Si |
| Typical Input Capacitance @ Vds | 700@30VpF |
| Maximum Power Dissipation | 120000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK1529(LBP4KENW) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.