N-channel enhancement mode power MOSFET featuring a 500V drain-source voltage and 25A continuous drain current. This single-element silicon transistor is housed in a TO-3PL package with through-hole mounting and a 3-pin configuration (3+Tab). Key specifications include a maximum gate-source voltage of ±30V, a maximum drain-source resistance of 200mΩ at 10V, and a maximum power dissipation of 200W. Operating temperature range is -55°C to 150°C.
Toshiba 2SK1544(F) technical specifications.
| Package/Case | TO-3PL |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20 |
| Package Width (mm) | 5 |
| Package Height (mm) | 26 |
| Pin Pitch (mm) | 5.45 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 25A |
| Material | Si |
| Maximum Drain Source Resistance | 200@10VmOhm |
| Typical Gate Charge @ Vgs | 150@10VnC |
| Typical Gate Charge @ 10V | 150nC |
| Typical Input Capacitance @ Vds | 3700@10VpF |
| Maximum Power Dissipation | 200000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SK1544(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.