TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, 2-4E1D, 3 PIN, FET RF Small Signal
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |