N-channel enhancement mode power MOSFET with a maximum drain-source voltage of 100V and a continuous drain current of 3A. This single-element silicon transistor features a 3-pin TPS package for through-hole mounting, measuring 8mm x 3.5mm x 7mm. It offers a maximum drain-source on-resistance of 350mΩ at 10V, a typical gate charge of 13.5nC at 10V, and a typical input capacitance of 280pF at 10V. Maximum power dissipation is 1300mW, with an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SK2200(TPTEC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | TPS |
| Package/Case | TPS |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 8 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 7 |
| Package Weight (g) | 0.54 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 3A |
| Material | Si |
| Maximum Drain Source Resistance | 350@10VmOhm |
| Typical Gate Charge @ Vgs | 13.5@10VnC |
| Typical Gate Charge @ 10V | 13.5nC |
| Typical Input Capacitance @ Vds | 280@10VpF |
| Maximum Power Dissipation | 1300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2200(TPTEC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.