
N-channel enhancement mode power MOSFET featuring a 100V drain-source voltage and 3A continuous drain current. This single-element transistor is housed in a 3-pin TPS package with through-hole mounting, measuring 8mm x 3.5mm x 7mm. Key electrical specifications include a maximum gate-source voltage of ±20V, a drain-source on-resistance of 350mΩ at 10V, and a maximum power dissipation of 1300mW. Operating temperature range is -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SK2200(TPZEC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | TPS |
| Package/Case | TPS |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 8 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 7 |
| Package Weight (g) | 0.54 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 3A |
| Material | Si |
| Maximum Drain Source Resistance | 350@10VmOhm |
| Typical Gate Charge @ Vgs | 13.5@10VnC |
| Typical Gate Charge @ 10V | 13.5nC |
| Typical Input Capacitance @ Vds | 280@10VpF |
| Maximum Power Dissipation | 1300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2200(TPZEC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.