Mosfet N-ch 100V 3A Pw-mold
Toshiba 2SK2201(TE16R) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 280pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 350mR |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.