
N-channel enhancement mode power MOSFET featuring 60V drain-source voltage and 5A continuous drain current. This single-element silicon transistor is housed in a 3-pin TPS package with through-hole mounting, measuring 8mm x 3.5mm x 7mm. Key electrical characteristics include a maximum drain-source on-resistance of 160 mOhm at 10V, typical gate charge of 12 nC, and typical input capacitance of 370 pF. Maximum power dissipation is 1300 mW, with an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SK2229(TPNALD) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | TPS |
| Package/Case | TPS |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 8 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 7 |
| Package Weight (g) | 0.54 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5A |
| Material | Si |
| Maximum Drain Source Resistance | 160@10VmOhm |
| Typical Gate Charge @ Vgs | 12@10VnC |
| Typical Gate Charge @ 10V | 12nC |
| Typical Input Capacitance @ Vds | 370@10VpF |
| Maximum Power Dissipation | 1300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2229(TPNALD) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.