
The Toshiba 2SK2312(F) is a TO-220-3 packaged N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 60V and a continuous drain current of 45A. The device has a maximum power dissipation of 45W and a drain to source resistance of 25mR. It is lead free and available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Toshiba 2SK2312(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK2312(F) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 180ns |
| Input Capacitance | 3.35nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 17mR |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK2312(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.