Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SK2313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 5.4nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK2313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.