
The Toshiba 2SK2382(Q) is a 200V N-Channel Power MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 15A and a maximum power dissipation of 45W. The device is packaged in a TO-220-3 package and is suitable for through-hole mounting. The Toshiba 2SK2382(Q) is a lead-free device.
Sign in to ask questions about the Toshiba 2SK2382(Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK2382(Q) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 2SK2382(Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
