
N-channel enhancement mode power MOSFET with a 100V drain-source voltage and 5A continuous drain current. This single-element silicon transistor features a 3-pin TPS package for through-hole mounting, measuring 8mm x 3.5mm x 7mm. Key electrical characteristics include a maximum drain-source resistance of 230mΩ at 10V, a typical gate charge of 22nC at 10V, and a typical input capacitance of 500pF at 10V. Maximum power dissipation is 1300mW, with an operating temperature range of -55°C to 150°C.
Toshiba 2SK2400(TPPP) technical specifications.
| Package Family Name | TPS |
| Package/Case | TPS |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 8 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 7 |
| Package Weight (g) | 0.54 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5A |
| Material | Si |
| Maximum Drain Source Resistance | 230@10VmOhm |
| Typical Gate Charge @ Vgs | 22@10VnC |
| Typical Gate Charge @ 10V | 22nC |
| Typical Input Capacitance @ Vds | 500@10VpF |
| Maximum Power Dissipation | 1300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2400(TPPP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.