The Toshiba 2SK2445 is a MOSFET with a continuous drain current rating of 50A and a drain to source voltage rating of 60V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a flange mount, R-PSFM-T3 package and is available in quantities of 50. The 2SK2445 is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Toshiba 2SK2445 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK2445 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.35nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 2SK2445 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.