
N-channel enhancement mode power MOSFET featuring a 500V drain-source voltage and 2A continuous drain current. This single-element silicon transistor is housed in a 3-pin TPS through-hole package with a 2.5mm pin pitch. Key specifications include a maximum gate-source voltage of ±30V, 3200mΩ drain-source resistance at 10V, and 9nC typical gate charge. The component offers a maximum power dissipation of 1300mW and operates across a temperature range of -55°C to 150°C.
Toshiba 2SK2599(TPMDNSI1) technical specifications.
| Package Family Name | TPS |
| Package/Case | TPS |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 8 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 8.5 |
| Pin Pitch (mm) | 2.5 |
| Package Weight (g) | 0.54 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 2A |
| Material | Si |
| Maximum Drain Source Resistance | 3200@10VmOhm |
| Typical Gate Charge @ Vgs | 9@10VnC |
| Typical Gate Charge @ 10V | 9nC |
| Typical Input Capacitance @ Vds | 380@10VpF |
| Maximum Power Dissipation | 1300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2599(TPMDNSI1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.