
N-channel enhancement mode silicon power MOSFET, designed for surface mount applications. Features a 60V drain-source voltage rating and a continuous drain current of 2A. Housed in a compact PW-Mini (SOT) package with 4 pins (3+Tab), measuring 4.6mm x 2.5mm x 1.6mm. Offers a low on-resistance of 300mΩ at 10V and a maximum power dissipation of 1500mW, operating across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Toshiba 2SK2615(T2LASC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK2615(T2LASC) technical specifications.
| Package Family Name | SOT |
| Package/Case | PW-Mini |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 2A |
| Material | Si |
| Maximum Drain Source Resistance | 300@10VmOhm |
| Typical Gate Charge @ Vgs | 6@10VnC |
| Typical Gate Charge @ 10V | 6nC |
| Typical Input Capacitance @ Vds | 150@10VpF |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2615(T2LASC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.