
The 2SK2615TE12L is a surface mount N-channel MOSFET from Toshiba with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current rating of 2A and a drain to source voltage rating of 60V. The device has a maximum power dissipation of 500mW and a maximum Rds on resistance of 300mΩ. The 2SK2615TE12L is packaged in a TO-243AA package and is available in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
