The 2SK2745 is a 50V MOSFET with a continuous drain current of 50A and a maximum power dissipation of 150W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a FLANGE MOUNT, R-PSFM-T3 package and is available in quantities of 50. It is lead-free and has an input capacitance of 4nF.
Sign in to ask questions about the Toshiba 2SK2745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK2745 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 2SK2745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.