Toshiba 2SK2845(TE16L1,Q) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 9R |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 350pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Rds On Max | 9R |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK2845(TE16L1,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.