Toshiba 2SK2865(TE16L1,NQ) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2A |
| Current | 18A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 380pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 5R |
| RoHS Compliant | No |
| Voltage | 650V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 2SK2865(TE16L1,NQ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.