The 2SK2884(Q) is a TO-220-3 packaged N-channel MOSFET with a maximum drain to source voltage of 800V and continuous drain current of 5A. It features a maximum power dissipation of 100W and a maximum on-resistance of 2.2 ohms. The device is lead free and available in bulk packaging with 50 units per package. Operating temperature range is not specified.
Sign in to ask questions about the Toshiba 2SK2884(Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK2884(Q) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 1.08nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Rds On Max | 2.2R |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK2884(Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.