The 2SK2884 is a surface mount power transistor with a maximum drain to source voltage of 800V and continuous drain current of 5A. It features a maximum power dissipation of 100W and an on-resistance of 2.2 ohms. The transistor is packaged in a TO-252-3 package and is available in quantities of 1000 on tape and reel. It is suitable for high-power applications requiring a high current and voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SK2884(TE24L,Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 1.08nF |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 2.2R |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK2884(TE24L,Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.