The Toshiba 2SK2915 is a 600V N-channel MOSFET with a maximum continuous drain current of 16A and a maximum power dissipation of 150W. It is packaged in a 3-pin through-hole package and is lead-free. The device has an input capacitance of 3.52nF and a maximum Rds on resistance of 400mR. The operating temperature range is not specified, but it is not RoHS compliant.
Sign in to ask questions about the Toshiba 2SK2915 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK2915 technical specifications.
| Continuous Drain Current (ID) | 16A |
| Current | 16A |
| Current Rating | 16A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 3.52nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 400mR |
| RoHS Compliant | No |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK2915 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.