
N-channel enhancement mode power MOSFET featuring 500V drain-source voltage and 14A continuous drain current. This single-element transistor utilizes silicon material and is housed in a TO-3P (SC-65) through-hole package with 3 pins and a tab. Key specifications include a maximum gate-source voltage of ±30V, 400mΩ drain-source resistance at 10V, and a maximum power dissipation of 80W.
Sign in to ask questions about the Toshiba 2SK2916(IKEDA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK2916(IKEDA) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-3P |
| Package/Case | TO-3P |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20.5 |
| Package Width (mm) | 26 |
| Package Height (mm) | 5.2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | SC-65 |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 14A |
| Material | Si |
| Maximum Drain Source Resistance | 400@10VmOhm |
| Typical Gate Charge @ Vgs | 58@10VnC |
| Typical Gate Charge @ 10V | 58nC |
| Typical Input Capacitance @ Vds | 2600@10VpF |
| Maximum Power Dissipation | 80000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK2916(IKEDA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.