TRANSISTOR 1000 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, 2-5J1C, TO-92MOD, 3 PIN, FET General Purpose Small Signal
Sign in to ask questions about the Toshiba 2SK2962 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK2962 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 2SK2962 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.