
N-channel Silicon Power MOSFET with a 100V drain-source voltage and 1A continuous drain current. Features a TO-92 Mod plastic package for through-hole mounting, with a maximum power dissipation of 900mW. Offers a low drain-source on-resistance of 700mΩ at 10V gate-source voltage. Typical gate charge is 6.3nC at 10V, and typical input capacitance is 140pF at 10V drain-source voltage. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Toshiba 2SK2962(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK2962(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 Mod |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 8.2(Max) |
| Seated Plane Height (mm) | 10.4(Max) |
| Package Weight (g) | 0.36 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 1A |
| Material | Si |
| Maximum Drain Source Resistance | 700@10VmOhm |
| Typical Gate Charge @ Vgs | 6.3@10VnC |
| Typical Gate Charge @ 10V | 6.3nC |
| Typical Input Capacitance @ Vds | 140@10VpF |
| Maximum Power Dissipation | 900mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SK2962(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.