Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SK3075(TE12L) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PW-X |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.7 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Continuous Drain Current | 5A |
| Maximum Power Dissipation | 20000mW |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 150°C |
| Typical Power Gain | 11.7(Min)dB |
| Output Power | 7.5(Min)W |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 2SK3075(TE12L) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.