N-channel enhancement mode silicon power MOSFET featuring a 500V drain-source voltage and 50A continuous drain current. This through-hole component is housed in a TO-3PL package with 3 pins and a tab, offering a maximum power dissipation of 250W. Key specifications include a low drain-source on-resistance of 95mΩ at 10V, typical gate charge of 280nC at 10V, and input capacitance of 11000pF at 10V. Operating temperature range spans from -55°C to 150°C.
Toshiba 2SK3132(KOTOB) technical specifications.
| Package/Case | TO-3PL |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 20 |
| Package Width (mm) | 5 |
| Package Height (mm) | 26 |
| Pin Pitch (mm) | 5.45 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 50A |
| Material | Si |
| Maximum Drain Source Resistance | 95@10VmOhm |
| Typical Gate Charge @ Vgs | 280@10VnC |
| Typical Gate Charge @ 10V | 280nC |
| Typical Input Capacitance @ Vds | 11000@10VpF |
| Maximum Power Dissipation | 250000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK3132(KOTOB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.