The Toshiba 2SK3309(Q) is a TO-220-3 packaged N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 10A and a drain to source breakdown voltage of 450V. The device also features a gate to source voltage of 30V and a fall time of 10ns. It is lead free and suitable for through hole mounting.
Sign in to ask questions about the Toshiba 2SK3309(Q) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK3309(Q) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 450V |
| Drain to Source Resistance | 650mR |
| Drain to Source Voltage (Vdss) | 450V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 920pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| Rds On Max | 650mR |
| Resistance | 0.48R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3309(Q) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.