
N-channel enhancement mode power MOSFET, silicon, featuring a 150V drain-source voltage and 18A continuous drain current. This single-element transistor is housed in a 4-pin TFP package with two tabs, designed for surface mounting. Key electrical characteristics include a maximum drain-source on-resistance of 120 mOhm at 10V, typical gate charge of 57 nC at 10V, and typical input capacitance of 1380 pF at 10V. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 100W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SK3387(T4LDSL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | TFP |
| Package/Case | TFP |
| Pin Count | 4 |
| PCB | 2 |
| Tab | 2Tab |
| Package Length (mm) | 9.2(Max) |
| Package Width (mm) | 9.2(Max) |
| Package Height (mm) | 3(Max) |
| Seated Plane Height (mm) | 3(Max) |
| Mounting | Surface Mount |
| Configuration | Single Dual Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 150V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 18A |
| Material | Si |
| Maximum Drain Source Resistance | 120@10VmOhm |
| Typical Gate Charge @ Vgs | 57@10VnC |
| Typical Gate Charge @ 10V | 57nC |
| Typical Input Capacitance @ Vds | 1380@10VpF |
| Maximum Power Dissipation | 100000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK3387(T4LDSL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.