
The Toshiba 2SK3471(TE12L,F) is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 500mA and a drain to source voltage of 500V. The device is packaged in a SC case and is available in tape and reel packaging. It is RoHS compliant and has a maximum power dissipation of 1.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SK3471(TE12L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK3471(TE12L,F) technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 54ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.6mm |
| Input Capacitance | 75pF |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3471(TE12L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.