
The Toshiba 2SK3568 is a 500V 12A N-Channel MOSFET packaged in a TO-220-3 flange mount configuration. It features a maximum power dissipation of 40W and a resistance of 0.52 ohms. The device is not RoHS compliant and contains lead. It is rated for continuous drain currents of up to 12A and has an input capacitance of 1.5 nanofarads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SK3568 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 1.5nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 520mR |
| Resistance | 0.52R |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK3568 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.