The 2SK3568(QM) is a N-Channel MOSFET from Toshiba, packaged in a TO-220-3 case and available in quantities of 50. It has a maximum drain to source voltage of 500V and a continuous drain current of 12A. The device can handle a maximum power dissipation of 40W. It has an input capacitance of 1.5nF and a maximum on-resistance of 520mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 1.5nF |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 520mR |
| RoHS | Compliant |