
The Toshiba 2SK3662(F) is a TO-220-3 packaged MOSFET with a maximum drain to source voltage of 60V and continuous drain current of 35A. It features a maximum power dissipation of 35W and an on-resistance of 12.5 milliohms. The device is lead free and suitable for through hole mounting. It is available in bulk packaging.
Sign in to ask questions about the Toshiba 2SK3662(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK3662(F) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 5.12nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Packaging | Bulk |
| Rds On Max | 12.5mR |
| Series | U-MOSIII |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3662(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
