
The 2SK3700(F) is a Toshiba MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5A and a drain to source voltage of 900V. The device has a maximum power dissipation of 150W and is RoHS compliant. It is packaged in a rail/Tube package with 50 units per package and is mounted through a hole.
Sign in to ask questions about the Toshiba 2SK3700(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK3700(F) technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 19mm |
| Input Capacitance | 1.15nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3700(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
