
The 2SK3797 is a N-channel MOSFET with a maximum drain to source voltage of 600V and continuous drain current of 13A. It has a maximum operating temperature of 150°C and a maximum power dissipation of 50W. The device is mounted through a hole and is packaged in a lead-free SC-67 package. It is not RoHS compliant.
Toshiba 2SK3797 technical specifications.
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 600V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Power Dissipation | 50W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Threshold Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK3797 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
