Toshiba 2SK3844(Q) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 104ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.5mm |
| Input Capacitance | 12.4nF |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 450W |
| Rds On Max | 5.8mR |
| Turn-Off Delay Time | 104ns |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3844(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
