The 2SK3846(Q) is a power transistor with a maximum drain to source voltage of 40V and a continuous drain current of 26A. It is packaged in a TO-220-3 case and is designed for through hole mounting. The transistor has a maximum power dissipation of 25W and an on-resistance of 16 milliohms. It is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.98nF |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Rds On Max | 16mR |
| RoHS | Compliant |