TRANSISTOR 0.37 mA, N-CHANNEL, Si, SMALL SIGNAL, JFET, LEAD FREE, 2-1R1A, TESM3, 3 PIN, FET General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
Toshiba 2SK3857TK-A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.