Silicon N-channel enhancement-mode MOSFET supports chopper regulator, DC/DC converter, and motor drive applications with 4 V gate drive. It is rated for 100 V drain-source voltage, 5 A continuous drain current, and 20 W drain power dissipation at 25 °C case temperature. Typical drain-source on-resistance is 0.17 ohm at 10 V gate drive and 2.5 A, with 0.30 ohm maximum at 4 V gate drive. The JEITA SC-64 package has a typical weight of 0.36 g and includes lead-free package or finish marking.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba 2SK4019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba 2SK4019 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 2SK4019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.