TRANSISTOR 500 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-5J1C, TO-92MOD, 3 PIN, FET General Purpose Small Signal
Toshiba 2SK423 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.