
The Toshiba 2SK882-Y(TE85R) is a surface mount N-channel depletion transistor with a maximum drain source voltage of 20V and a maximum continuous drain current of 0.03A. It has a maximum power dissipation of 100mW and operates over a temperature range of -55 to 125 degrees Celsius. The transistor is packaged in a SOT-323 package and has a typical power gain of 28 and a typical input capacitance of 3pF at 10V.
Toshiba 2SK882-Y(TE85R) technical specifications.
| Package/Case | USM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Depletion |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Continuous Drain Current | 0.03A |
| Maximum Power Dissipation | 100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mode of Operation | FM |
| Typical Power Gain | 28dB |
| Typical Input Capacitance @ Vds | 3@10VpF |
| Cage Code | S0562 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SK882-Y(TE85R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.